• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 350462 DT 600 U Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 350462 DT 600 U Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick 1 pc(s)

  • Wide range of uses
  • High cut ability
  • Good service life thanks to the use of high-quality raw materials and diamonds
  • Clean cutting edges
  • 'Water-resistant' symbol with a plus sign and a slashed water drop inside a circle, implying enhanced protection against water.
  • A tire with two water droplets; one with a plus symbol and one with a slash, indicating water-related features or conditions.
  • Line drawing of an angle grinder tool with a side handle, showcasing its disc and grip.
  • An illustration of a circular saw with visible blade and handle, depicted in black and white, highlighting its design and components.
  • 'Laser cutter' symbol depicting a blade with a laser beam.

Technical specifications

  • Usage: Angle grinder, router
  • Aggressivity: Very high
  • Design: Laser welded
  • Segmentation: Short tooth
  • Service life: Medium
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Recording: X-LOCK
  • Machine type: Angle grinder
  • Edge design: Short splines
  • Number of segments: 15 pcs
  • Segment width 2.4 mm
  • Segment height 9 mm
  • Segment length 20 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12250 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530075 Klingspor 350462 DT 600 U Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

User & Safety Instructions

User & Safety Instructions 3530075 Klingspor 350462 DT 600 U Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

Information

Information 3530075 Klingspor 350462 DT 600 U Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

Description

The laser-welded DT 600 U Supra diamond cutting wheel is Ideal for clean cutting of any type of construction materials. It is suitable for gardening, landscaping, building yards, construction and civil engineering. The versatile professional disc with short toothing offers an especially good price-performance ratio. It is available for angle grinders and as a large diamond cutting disc for table saws and motor cut-off grinders.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)