• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325046 DT 600 U Supra Diamond cutting disc Diameter 140 mm Bore diameter 22.23 mm Construction materials, Conc

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 600 U diamond cutting discs, 140 x 2.4 x 22.23 mm 17 segments 20 x 2.4 x 9 mm, short toothing

  • Wide range of uses
  • High cut ability
  • Good service life thanks to the use of high-quality raw materials and diamonds
  • Clean cutting edges
  • 'Diagram showing lubricated and unlubricated drops with a plus and minus sign, symbolizing lubricant use differences.'
  • 'A circular saw blade with a starburst symbol indicating danger or hazard.'
  • 'Illustration of a handheld circular saw showing its protective guard, handle, and blade.'
  • A black and white icon showing a tire, a water droplet next to a plus sign, and a water droplet with a slash, indicating a wet/dry feature.
  • Line drawing of an angle grinder with a handle, circular disc, and vented motor housing.

Technical specifications

  • Usage: Angle grinder, router
  • Aggressivity: Very high
  • Design: Laser welded
  • Segmentation: Short tooth
  • Service life: Medium
  • Top speed 80 m/s.
  • Maximum speed 10900 rpm
  • Machine type: Wall slot cutter
  • Edge design: Short splines
  • Number of segments: 17 pcs
  • Segment width 2.4 mm
  • Segment height 9 mm
  • Segment length 20 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Bore Ø

22.23 mm

Dim

(Ø) 140 mm

(Ø)

140 mm

Rotational speed (max.)

10900 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530076 Klingspor 325046 DT 600 U Supra Diamond cutting disc Diameter 140 mm Bore diameter 22.23 mm Construction materials, Conc

User & Safety Instructions

User & Safety Instructions 3530076 Klingspor 325046 DT 600 U Supra Diamond cutting disc Diameter 140 mm Bore diameter 22.23 mm Construction materials, Conc

Information

Information 3530076 Klingspor 325046 DT 600 U Supra Diamond cutting disc Diameter 140 mm Bore diameter 22.23 mm Construction materials, Conc

Description

The laser-welded DT 600 U Supra diamond cutting wheel is Ideal for clean cutting of any type of construction materials. It is suitable for gardening, landscaping, building yards, construction and civil engineering. The versatile professional disc with short toothing offers an especially good price-performance ratio. It is available for angle grinders and as a large diamond cutting disc for table saws and motor cut-off grinders.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)