• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 350461 DT 600 U Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materials, Conc

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 350461 DT 600 U Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick 1 pc(s)

  • Wide range of uses
  • High cut ability
  • Good service life thanks to the use of high-quality raw materials and diamonds
  • Clean cutting edges
  • 'Avoid water-based lubricants' symbol with droplet and eye illustration.
  • 'Illustration of an angle grinder with a protective cover, side handle, and power cable. Used for cutting, grinding, or polishing tasks.'
  • 'Keep dry' symbol illustrating a raindrop and a barred raindrop within a circle, indicating protection from moisture.
  • 'A circular saw blade with a spark symbol, illustrating cutting or machining action.'
  • 'Illustration of an angle grinder with a circular blade and side handle, used for grinding and cutting metal or stone surfaces.'

Technical specifications

  • Usage: Angle grinder, router
  • Aggressivity: Very high
  • Design: Laser welded
  • Segmentation: Short tooth
  • Service life: Medium
  • Top speed 80 m/s.
  • Maximum speed 13300 rpm
  • Recording: X-LOCK
  • Machine type: Angle grinder
  • Edge design: Short splines
  • Number of segments: 13 pcs
  • Segment width 2.4 mm
  • Segment height 9 mm
  • Segment length 20 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Rotational speed (max.)

13300 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530074 Klingspor 350461 DT 600 U Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materials, Conc

User & Safety Instructions

User & Safety Instructions 3530074 Klingspor 350461 DT 600 U Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materials, Conc

Information

Information 3530074 Klingspor 350461 DT 600 U Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materials, Conc

Description

The laser-welded DT 600 U Supra diamond cutting wheel is Ideal for clean cutting of any type of construction materials. It is suitable for gardening, landscaping, building yards, construction and civil engineering. The versatile professional disc with short toothing offers an especially good price-performance ratio. It is available for angle grinders and as a large diamond cutting disc for table saws and motor cut-off grinders.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)