• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325183 DT 600 U Supra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concret

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 325183 DT 600 U Supra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick 1 pc(s)

  • High cut ability
  • Good service life thanks to the use of high-quality raw materials and diamonds
  • Clean cutting edges
  • Wide range of uses
  • Easy cutting with short-tooth technology
  • 'Safety goggles' symbol showing goggles and water drops with a plus and a cross sign, indicating compatibility and protection from liquids.
  • 'Water splitting' symbol: depicts a droplet divided into hydrogen and oxygen, representing a hydrogen fuel generation concept.
  • 'Saw blade' icon with sparks indicates cutting or machining process, suggesting activity involving metal or woodworking.
  • A black and white illustration of a chainsaw with a visible motor and blade, shown at an angle.
  • A line drawing of a circular table saw, featuring a blade mounted on a stand. The blade housing is angled, suggesting adjustability.

Technical specifications

  • Useable: Petrol separator, table saw
  • Aggressivity: Very high
  • Design: Laser welded
  • Segmentation: Short tooth
  • Service life: Medium
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Engine disconnecting grinder
  • Edge design: Short splines
  • Number of segments: 32 pcs
  • Segment width 2.8 mm
  • Segment height 10 mm
  • Segment length 24 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Bore Ø

20 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530202 Klingspor 325183 DT 600 U Supra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concret

User & Safety Instructions

User & Safety Instructions 3530202 Klingspor 325183 DT 600 U Supra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concret

Information

Information 3530202 Klingspor 325183 DT 600 U Supra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concret

Description

The laser-welded DT 600 U Supra diamond cutting wheel is Ideal for clean cutting of any type of construction materials. It is suitable for gardening, landscaping, building yards, construction and civil engineering. The versatile professional disc with short toothing offers an especially good price-performance ratio. It is available for angle grinders and as a large diamond cutting disc for table saws and motor cut-off grinders.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)