
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
DT 612 UT diamond cutting discs, 115 x 2.4 x 22.23 mm 8 segments 33 x 2.4 x 12 mm, standard Turbo
- Special turbo segments for a very high cutting speed with almost all hard materials
- Good service life, even with reinforced concrete
Technical specifications
- Usage: Angle grinder
- Aggressivity: Medium
- Design: Laser welded
- Segmentation: Turbo
- Service life: Very high
- Top speed 80 m/s.
- Maximum speed 13300 rpm
- Machine type: Angle grinder
- Edge design: Standard turbo
- Number of segments: 8 pcs
- Segment width 2.4 mm
- Segment height 12 mm
- Segment length 33 mm
- Product type
Diamond cutting disc
- Material suitability
Construction materials
Concrete (multi-purpose)
Recycled waste concrete (reinforced)
Flintlime brick
- Bore Ø
22.23 mm
- Dim
(Ø) 115 mm
- (Ø)
115 mm
- Rotational speed (max.)
13300 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530079 Klingspor 334044 DT 612 UT Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materials, Con
User & Safety Instructions
User & Safety Instructions 3530079 Klingspor 334044 DT 612 UT Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materials, Con
Information
Information 3530079 Klingspor 334044 DT 612 UT Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materials, Con
Description
The laser-welded universal disc DT 612 UT Supra with turbo segments is Ideal for fast cutting of hard construction materials. It offers a very high cutting speed and best Klingspor brand quality for the daily application.
This text is machine translated.
This text is machine translated.






































