• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 334047 DT 612 UT Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 612 UT diamond cutting discs, 230 x 2.6 x 22.23 mm 15 segments 42 x 2.6 x 12 mm, standard Turbo

  • Special turbo segments for a very high cutting speed with almost all hard materials
  • Good service life, even with reinforced concrete
  • Droplet plus sign next to slashed droplet inside circle, suggesting waterproof or water-resistant feature.
  • A rounded, rectangular shape with four parallel, diagonal lines inside, resembling a stylized ruler or measurement tool.
  • A rectangular shape with a curved top and bottom, featuring a diagonal double-headed arrow and the number '12' beside it.
  • '12' inside a rectangle with a diagonal arrow indicating measure or size.
  • Raindrop icon with a plus sign, representing waterproof or water-resistant feature.
  • 'Illustration of a circular saw blade with a crack; indicates potential damage or defect.'
  • Diagonal slanted trapezoid with horizontal lines inside.
  • Electric hand-held angle grinder outlined, showing a rotating disc and handle, used for cutting or shaping materials.

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Medium
  • Design: Laser welded
  • Segmentation: Turbo
  • Service life: Very high
  • Top speed 80 m/s.
  • Maximum speed 6650 rpm
  • Machine type: Angle grinder
  • Edge design: Standard turbo
  • Number of segments: 15 pcs
  • Segment width 2.6 mm
  • Segment height 12 mm
  • Segment length 42 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

Rotational speed (max.)

6650 U/min

Features

Diamond

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3530084 Klingspor 334047 DT 612 UT Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530084 Klingspor 334047 DT 612 UT Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

Information

Information 3530084 Klingspor 334047 DT 612 UT Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

Description

The laser-welded universal disc DT 612 UT Supra with turbo segments is Ideal for fast cutting of hard construction materials. It offers a very high cutting speed and best Klingspor brand quality for the daily application.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)