• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 340224 DT 612 UT Supra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Concrete (multi-purpose), Recy

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 340224 DT 612 UT Supra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Concrete (multi-purpose), Recycled waste concrete (reinforced), Construction materials 1 pc(s)

  • Special turbo segments for a very high cutting speed with almost all hard materials
  • Good service life, even with reinforced concrete
  • "No water absorption" icon showing water drops with a plus and slash sign, symbolizing waterproof or water-resistant material.
  • A black and white icon of a bent rectangle with double arrows indicating measurement and the number '12' inside, suggesting size or dimension.
  • A circle encloses two water droplets and a plus sign, next to an eye, suggesting 'wear and rewet contact lenses' instruction.
  • '12' displayed inside two opposing arrows on a tilted rectangular shape, suggesting measurement or scale.
  • A disc being cut by a laser in a circular frame, indicating precision cutting or modification of the disc's edge.
  • 'I don't know who this is.'
  • An isometric illustration of a table saw with a circular blade, mounted on a four-legged table structure.
  • Illustration of a compact road roller with a circle indicating '10 kW', highlighting the machine's power capacity.

Technical specifications

  • Useable: Petrol separator, joint cutter, table saw
  • Aggressivity: Medium
  • Design: Laser welded
  • Segmentation: Turbo
  • Service life: Very high
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Engine disconnecting grinder
  • Edge design: Standard turbo
  • Number of segments: 20 pcs
  • Segment width 2.8 mm
  • Segment height 12 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Construction materials

Bore Ø

20 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530214 Klingspor 340224 DT 612 UT Supra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Concrete (multi-purpose), Recy

User & Safety Instructions

User & Safety Instructions 3530214 Klingspor 340224 DT 612 UT Supra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Concrete (multi-purpose), Recy

Information

Information 3530214 Klingspor 340224 DT 612 UT Supra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Concrete (multi-purpose), Recy

Description

The laser-welded DT 612 UT Supra with 12 mm turbo segments is Ideal for rapid cutting of concrete and construction materials. The professional disc offers good service life with reinforced concrete and a very good price-performance ratio.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)