
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 345388 DT 612 UT Supra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick 1 pc(s)
- Special turbo segments for a very high cutting speed with almost all hard materials
- Good service life, even with reinforced concrete
Technical specifications
- Usage: Angle grinder
- Aggressivity: Medium
- Design: Laser welded
- Segmentation: Turbo
- Service life: Very high
- Top speed 80 m/s.
- Maximum speed 10200 rpm
- Machine type: Wall slot cutter
- Edge design: Standard turbo
- Number of segments: 11 pcs
- Segment width 2.4 mm
- Segment height 12 mm
- Segment length 33 mm
- Product type
Diamond cutting disc
- Material suitability
Construction materials
Concrete (multi-purpose)
Recycled waste concrete (reinforced)
Flintlime brick
- Bore Ø
22.23 mm
- Dim
(Ø) 150 mm
- (Ø)
150 mm
- Rotational speed (max.)
10200 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530082 Klingspor 345388 DT 612 UT Supra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Construction materials, Con
User & Safety Instructions
User & Safety Instructions 3530082 Klingspor 345388 DT 612 UT Supra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Construction materials, Con
Information
Information 3530082 Klingspor 345388 DT 612 UT Supra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Construction materials, Con
Description
The laser-welded universal disc DT 612 UT Supra with turbo segments is Ideal for fast cutting of hard construction materials. It offers a very high cutting speed and best Klingspor brand quality for the daily application.
This text is machine translated.
This text is machine translated.






































