• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 383487 DT 612 UT Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 383487 DT 612 UT Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick 1 pc(s)

  • Special turbo segments for a very high cutting speed with almost all hard materials
  • Good service life, even with reinforced concrete
  • 'Water resistance' icon showing tear, water droplet, and plus sign with circle and slash.
  • A stylized, curved rectangle with four diagonal lines inside, resembling a simplified, abstract representation of an eyebrow.
  • A tilted rectangle contains an upward arrow pointing left, a downward arrow pointing right, and the number '12' inside.
  • Illustration of an angle grinder with a side handle. The tool features a circular disc for cutting or grinding, common in construction.
  • A symbol depicting a drop of liquid being added to another, with a drop crossed out. Represents fluid combination and exclusion concepts.
  • A minimalist logo featuring a curved rectangle with diagonal lines.
  • 'Illustration of a circular saw blade with an impact flash, indicating caution or danger from sharpness or operation.'
  • A tilted rectangle with a diagonal double-headed arrow labeled '12'.

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Medium
  • Design: Laser welded
  • Segmentation: Turbo
  • Service life: Very high
  • Top speed 80 m/s.
  • Maximum speed 6650 rpm
  • Mounting: Thread M 14
  • Machine type: Angle grinder
  • Edge design: Standard turbo
  • Number of segments: 16 pcs
  • Segment width 2.4 mm
  • Segment height 12 mm
  • Segment length 38 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

Rotational speed (max.)

6650 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530085 Klingspor 383487 DT 612 UT Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530085 Klingspor 383487 DT 612 UT Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

Information

Information 3530085 Klingspor 383487 DT 612 UT Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

Description

The laser-welded universal disc DT 612 UT Supra with turbo segments is Ideal for fast cutting of hard construction materials. It offers a very high cutting speed and best Klingspor brand quality for the daily application.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)