• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knife disconnect terminal block UTTB 4-MT P/P LA 24 RD/O-U 3046773 Phoenix Contact

Image similar
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 14.18 / piece)
€ 709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knife disconnect terminal block UTTB 4-MT P/P LA 24 RD/O-U

  • UTTB 4-MT P/P LA 24 RD/O-U

Technical specifications

Product type

N terminal

Features

+ test option

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

AWG max.

10

Clamp width

6.2 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

24 V

Stripping length (max.)

9 mm

Manufacturer part #

3046773

Content

50 pc(s)

Industrial packaging

Yes

Type

UTTB 4-MT P/P LA 24 RD/O-U

Dim

(L x W x H) 69.9 x 6.2 x 64.4 mm

Width

6.2 mm

Height

64.4 mm

Length

69.9 mm

Contamination level

3

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566158 Knife disconnect terminal block UTTB 4-MT P/P LA 24 RD/O-U 3046773 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566158 Knife disconnect terminal block UTTB 4-MT P/P LA 24 RD/O-U 3046773 Phoenix Contact

Description

Knife disconnect terminal block, Connection method: Screw connection, Cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, Width: 6.2 mm, Height: 64.4 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 839.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)