• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 49 66 3 Installation tools PV connector, PV connector

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting tool kit

  • To tighten the housing screw connection and unlocking the plug connection;Compact, intelligent design: Set of two mounting tools with integrated magnets ensure a secure hold of both the keys against each other without screws or clamps;Simple handling: Lightning fast coupling for transport, at any time easily releasable;Tool body made from sturdy, glass fiber reinforced plastic

Technical specifications

Product type

Installation tools

Manufacturer part #

97 49 66 3

Range of uses

PV connector

PV connector

Length

107 mm

Width

50 mm

Height

35 mm

Weight

66 g

Documents & Downloads

Datasheet

Datasheet 3742621 Knipex 97 49 66 3 Installation tools PV connector, PV connector

User & Safety Instructions

User & Safety Instructions 3742621 Knipex 97 49 66 3 Installation tools PV connector, PV connector

Description

97 49 66 3 mounting tool set for mounting and maintenance of photo-voltaic systems. To tighten the housing screw connection and unlock the plug connection. Compact, intelligent design: Set of two assembly tools with integrated magnets ensure that the two keys are held securely together without screws or clamps. Easy to use: Lightning-fast coupling for transport, can be easily loosened at any time. Tool body made of robust, glass-fiber reinforced plastic. MC4® is a registered trademark of Stäubli electrical connectors AG

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.48*

More interesting products

(*All information is plus legal VAT)