

Motion detector
180°
10 m
Indoors
Flush mount
230 V
400 W
5 - 1000 lx
4 sec. - 4 min.
Pure white
9010
IP20
INFRAcontrol T 180°
Switch program: HK07
yes
Datasheet 1614102 Kopp 805829006 Flush mount Motion detector 180 ° Pure white IP20
User & Safety Instructions 1614102 Kopp 805829006 Flush mount Motion detector 180 ° Pure white IP20