

Motion detector
180°
10 m
Indoors
Flush mount
230 V
400 W
4 sec. - 4 min.
Pure white
IP20
INFRAcontrol T 180°
ATHENIS switch program:
150 cm
100 mm
100 mm
(L x W x H) 150 cm x 100 mm x 100 mm
Flush mounted (plaster)
White
50
Movement sensor
TRUE
50 mm
61.4 mm
Screwed terminal
Untreated
AC
31 mm
0-0 MHz
50 mm
TRUE
50 mm
50 mm
Thermoplastic
16 A
Plastic
9016
32 mm
IK00
230-230 V
IP20
FALSE
Glossy
FALSE
32
FALSE
FALSE
FALSE
FALSE
FALSE
yes
User & Safety Instructions 1609923 Kopp 805829013 Flush mount Motion detector 180 ° Pure white IP20
The necessary accessories are required to use the article as described.