• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 808401012 Flush mount PIR motion detector 180 ° Relay Creamy white IP20

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

In-wall motion switch INFRAcontrol 180° cream white

  • Range 6 m max.
  • Switches up to 400 W
  • With relay

Technical specifications

  • * is possible, but without value specification by the manufacturer
Product type

PIR motion detector

Detection angle

180°

10 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

1000 W

Switching capacity (energy saving bulbs)

4 - 1000 W

Switching capacity (light bulbs)

4 - 1000 W

Switching capacity (halogen bulbs)

4 - 1000 W

Switching capacity (light tubes)

4 - 1000 W

Standby current consumption

1 W

Twilight settings

*

Time settings

4 -240 s

Factory colour

Creamy white

Similar RAL

9001

IP20

Operating temperature

0 - 50 °C

Detection angle

180°

Switch contact

Relays

Operating voltage

230 V/50 Hz

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612836 Kopp 808401012 Flush mount PIR motion detector 180 ° Relay Creamy white IP20

Description

The twilight threshold is easily adjustable. With the Slide switch for continuous Light-Automatic-Elimination. Comes complete with Cover frame.

Scope of delivery

  • Incl. Frame.

Hints

For inductive loads RC link with Order No. 61 28 38 installed parallel to load! Not suitable for 50 x 50 mm switch program elements.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)