

Motion detector
180°
10 m
Indoors
Flush mount
230 V
bis 1000 W
4 s - 240 s
Arctic white
IP20
50 mm
50 mm
(W x H) 50 mm x 50 mm
Flush mounted (plaster)
White
57
Movement sensor
TRUE
57 mm
29.6 mm
Screwed terminal
Untreated
AC
32 mm
50-50 MHz
0 mm
TRUE
31.8 mm
0 mm
Thermoplastic
2 A
Plastic
9016
0 mm
IK00
230-230 V
IP20
FALSE
Matt
FALSE
32
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 1933619 Kopp 808402013 Flush mount Motion detector 180 ° Arctic white IP20
User & Safety Instructions 1933619 Kopp 808402013 Flush mount Motion detector 180 ° Arctic white IP20