• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 808429007 Flush mount Motion detector 180 ° Pure white IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INFRAcontrol R 180° IR motion detector

  • Protection class: IP20
  • Infrared motion detector
  • Flush-mounted

Technical specifications

Product type

Motion detector

Detection angle

180°

10 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Switching capacity

1000 W

Twilight settings

5 - 1000 lx

Time settings

4 sec. - 4 min.

Factory colour

Pure white

Similar RAL

9010

IP20

Type

INFRAcontrol T 180°

Type

Switch program: HK07

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614060 Kopp 808429007 Flush mount Motion detector 180 ° Pure white IP20

User & Safety Instructions

User & Safety Instructions 1614060 Kopp 808429007 Flush mount Motion detector 180 ° Pure white IP20

Description

INFRAcontrol R 180° UP IP20, infrared motion detector, (50 x 50 mm DIN-dimension 49075), flush-mounted, IP20 protection, detection range 180°, the detection range approx. 10 m, setting time4-240 seconds, twilight threshold can be set continuously, with selector switch: Permanently On, automatic, permanently off, 3-wire device for resistive and inductive load up to 1000 W, 230 V~, 50/60Hz, HK07, Color: pure white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)