• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 824602019 Surface-mount Motion detector 240 ° White IP55

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motion detector

Detection angle

240°

16 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Switching capacity

2300 W

Switching capacity (light bulbs)

2300 W

Switching capacity (halogen bulbs)

2300 W

Time settings

5 s - 30 h min

Factory colour

White

IP55

Operating temperature

25 - 70 °C

Width

93.0000 mm

Height

103.0000 mm

Dim

(W x H) 93.0000 mm x 103.0000 mm

Weight

0.4610 kg

Surface mounted (plaster)

White

Movement sensor

TRUE

Screwed terminal

Untreated

AC

Thermoplastic

16 A

Plastic

9010

IK00

230-230 V

IP55

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1933564 Kopp 824602019 Surface-mount Motion detector 240 ° White IP55

User & Safety Instructions

User & Safety Instructions 1933564 Kopp 824602019 Surface-mount Motion detector 240 ° White IP55

Description

Features

  • Incl. Eckwinkel
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)