• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 824617011 Wall, Surface-mount PIR motion detector 240 ° Relay White IP54

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion detector INFRAcontrol R 240º AP

  • IP54
  • This text is machine translated.

Technical specifications

Product type

PIR motion detector

Detection angle

240°

12 m

Used at

Indoors

Outdoors

Mounting type

Wall

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity (energy saving bulbs)

200 W

Switching capacity (light bulbs)

2000 W

Switching capacity (halogen bulbs)

2000 W

Switching capacity (LED)

200 W

Switching capacity (light tubes)

500 W

Twilight settings

20 - 300 lx

Time settings

5 sec. - 12 min.

Factory colour

White

IP54

Length

105 mm

Width

73 mm

Height

91 mm

Dim

(L x W x H) 105 x 73 x 91 mm

Surface mounted (plaster)

White

Movement sensor

TRUE

Screwed terminal

Untreated

AC

Thermoplastic

8 A

Plastic

9010

IK00

230-230 V

IP54

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417209 Kopp 824617011 Wall, Surface-mount PIR motion detector 240 ° Relay White IP54

Description

The INFRAcontrol motion detector is a passive infrared motion detector.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)