Occupancy sensor
360°
6 m
Indoors
Flush mount
230 V
2000 W
600 VA
2000 W
1000 VA
400 VA
900 VA
10 - 2000 lx
5 s - 30 h min
White
9010
IP20
- 20 – +50 °C
87 mm
111.5 mm
(Ø x H) 111.5 mm x 87 mm
yes
Datasheet 2623750 Kopp 827900002 Flush mount Occupancy sensor 360 ° White IP20
User & Safety Instructions 2623750 Kopp 827900002 Flush mount Occupancy sensor 360 ° White IP20
€ 123.48*
The necessary accessories are required to use the article as described.