• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 840402051 Flush mount Motion detector 180 ° Arctic white IP40

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INFRAcontrol T 180°, 2-wire, IP40 AK

  • Protection class: IP40
  • Infrared motion detector
  • Flush-mounted

Technical specifications

Product type

Motion detector

Detection angle

180°

9 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Switching capacity

300 W

Switching capacity (energy saving bulbs)

150 W

Switching capacity (light bulbs)

300 W

Switching capacity (halogen bulbs)

300 W

Switching capacity (LED)

100 W

Switching capacity (light tubes)

150 W

Twilight settings

5 - 1000 lx

Time settings

20 Sec. - 30 minutes.

Factory colour

Arctic white

IP40

Operating temperature

0 °C - +45 °C

Type

INFRAcontrol T 180°

Type

Switch program: HK05

Width

50 mm

Height

50 mm

Dim

(W x H) 50 mm x 50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1614085 Kopp 840402051 Flush mount Motion detector 180 ° Arctic white IP40

User & Safety Instructions

User & Safety Instructions 1614085 Kopp 840402051 Flush mount Motion detector 180 ° Arctic white IP40

Description

INFRAcontrol T 180° UP IP40 INFRAcontrol motion switch, color arctic white, flush-mounted, protection class IP40, the detection range 180°, the detection range 9 m, Recommended installation height 2 m, setting time 20 sec, 1 min, 5 min, 15 min, 30 min, test (2 sec), twilight threshold can be set 5, 20, 100 lux and infinite. Luxbereich 5-1000. Test mode. 2-wire device for resistive and inductive load, connection values: 230VAC, 50 Hz, Incandescent lamps max. 20-300 W, AC-Halogen lamps 20-300 W, LV halogen bulb, 20-300 W, fluorescent lamps 20-150 W, energy-saving lamp 20-150 W, LED light: 5-100 W.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)