• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 840429045 Flush mount Motion detector 180 ° Pure white (RAL 9010) IP40

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installing depth 31.5mm
Product type

Motion detector

Detection angle

180°

9 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Switching capacity

300 W

Switching capacity (light bulbs)

5-300 W

Switching capacity (halogen bulbs)

5-300 VA

Switching capacity (LED)

5-100 W

Twilight settings

300 lx

Time settings

5 s - 30 h min

Factory colour

Pure white (RAL 9010)

Similar RAL

9010

IP40

Length

80 mm

Width

80 mm

Height

65 mm

Dim

(L x W x H) 80 x 80 x 65 mm

Flush mounted (plaster)

White

55

Movement sensor

TRUE

65 mm

65 mm

Screwed terminal

Untreated

AC

31.5 mm

50 mm

TRUE

50 mm

50 mm

Thermoplastic

10 A

Plastic

9010

31.5 mm

IK00

230-230 V

IP40

FALSE

Glossy

FALSE

32

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1933652 Kopp 840429045 Flush mount Motion detector 180 ° Pure white (RAL 9010) IP40

User & Safety Instructions

User & Safety Instructions 1933652 Kopp 840429045 Flush mount Motion detector 180 ° Pure white (RAL 9010) IP40

More interesting products

(*All information is plus legal VAT)