• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 840602057 Flush mount Motion detector 180 ° Arctic white IP40

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motion detector

Detection angle

180°

9 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Switching capacity

2000 W

Switching capacity (light bulbs)

2000 W

Switching capacity (halogen bulbs)

1200 W

Switching capacity (LED)

500 W

Switching capacity (light tubes)

900 W

Twilight settings

5|1000 lx

Time settings

20 s - 30 min

Factory colour

Arctic white

IP40

Length

50 mm

Width

50 mm

Dim

(L x W) 50 mm x 50 mm

Flush mounted (plaster)

White

50

Movement sensor

TRUE

50 mm

65 mm

Screwed terminal

Untreated

AC

31 mm

50 mm

TRUE

50 mm

50 mm

Thermoplastic

10 A

Plastic

9016

32 mm

IK00

230-230 V

IP40

FALSE

Glossy

FALSE

32

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1933540 Kopp 840602057 Flush mount Motion detector 180 ° Arctic white IP40

User & Safety Instructions

User & Safety Instructions 1933540 Kopp 840602057 Flush mount Motion detector 180 ° Arctic white IP40

More interesting products

(*All information is plus legal VAT)