• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1177610 Mobile charging station Type 2 Mode 2 16 A 3.70 kW none

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mobile charging station

Authorisation

none

Charger connectors

Type 2

Charging mode

Mode 2

Charging current

16 A

Charging capacity

3.70 kW

No. of phases

1-phase

Nominal voltage

230 V

Cable length

5.30 m

Width

105 mm

Height

56 mm

Depth

245 mm

Nominal current

16 A

Max. temperature

75 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735850 KS Tools 1177610 Mobile charging station Type 2 Mode 2 16 A 3.70 kW none

Description

• Mobile charging station according to EN 62752: 2016• For electric and hybrid vehicles• Type 2 (IEC 62196-2)• Schuko plug• Up to 3.7 kW charging power• To 16 A (single phase)• 230 V / 50 Hz• Mode 2• Ampere adjustable: 10 or 16 Ampere• Residual current circuit breaker RCD type A• With overheating protection• 1.30 meters of cable length in front of the housing• 4.00 m cable length after the housing• TÜV certified, CE and RoHS certifiedThe efuturo mobile charging station is characterized by its compact design as a space-saving charging station for electric and hybrid vehicles. Through the integrated LED-display, the mobile charging station is easy to use and provides information about the charging status at a glance or possible error messages. The ampere can be set with 10 and 16 A. The high-quality plastic housing is suitable for safe operation of the mobile charging station indoors and outdoors. The ergonomically shaped Type 2 charging plug, and the high-quality and long-life cable with a total of 5.50 meters action radius connects the mobile charging station quickly and easily with your electric or hybrid vehicle. After a short communication between the mobile charging station and the vehicle, the charging of the vehicle battery starts. It reduces the charging time considerably. While the charging cycle for a Renault Zoe on a household socket (2.3 kW) takes about 25 hours, a 3.7 kW mobile charging station still takes about 16 hours.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)