• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Netzteil 5A10J40449 Laptop PSU 65 W 20 V 3.25 A

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 62.99
-14 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply 5A 10J 40449 for Lenovo Notebooks

  • / 3.25 A
  • 65 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

Netzteil 5A10J40449

for brands

Lenovo

Output

4.0/1.7 coaxial connector

Connections

3-pin C5 Mickey Mouse

65 W

Input voltage

100 V AC

240 V AC

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Output current (low)

3.25 A

Output current (high)

3.25 A

Dim

(L x W x H) 107 x 45 x 29 mm

Length

107 mm

Width

45 mm

Height

29 mm

Weight

236 g

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1.75 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826721 Lenovo Netzteil 5A10J40449 Laptop PSU 65 W 20 V 3.25 A

Description

Original power supply from the manufacturer Lenovo

This text is machine translated.

Features

  • Overload protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.92€ 54.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)