• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkPad 230W Slim Power supply unit 230 W 20 V 6.75 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkPad 230W Slim Power supply unit

  • / 6.75 A
  • 230 W Power
  • Used at: Indoors
  • Input voltage range 90-265 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Power supply unit

Type

ThinkPad 230W Slim

Type

External

for brands

Lenovo

Connections

Slim Tip

230 W

Input voltage

90-265 V

Output voltage

20 V

Output current (max.) - rounded

6.75 A

Max. output current

6.75 A

Dim

(L x W x H) 8.7 x 16.9 x 2.54 cm

Length

8.7 cm

Width

16.9 cm

Height

2.54 cm

Weight

601 g

Factory colour

Black

Used at

Indoors

Cable length

1.8 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355273 Lenovo ThinkPad 230W Slim Power supply unit 230 W 20 V 6.75 A

Description

With a replacement ThinkPad 230W power supply, you can always provide reliable power to your ThinkPad. A power supply for home, one for the office and one for the bag: So you are always on the safe side. The ThinkPad power supply is the ideal replacement power supply for your compatible laptops. It is compatible with all Lenovo laptops, which have the usual rectangular slim tip power plug. It cannot be used for older notebooks with the round mains plug. ThinkPad power supplies are so compact that you can carry one in your laptop bag as a replacement.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)