• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkPad 65W AC Adapter Power supply unit 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo ThinkPad 65W AC Adapter Power supply unit

  • /
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Power supply unit

Type

ThinkPad 65W AC Adapter

Type

External

for brands

Lenovo

Compatible with

ThinkPad Edge E431

ThinkPad Edge E531

ThinkPad Helix (G1)

Connections

Slim Tip

65 W

Input voltage

100-240 V

No. of outputs

1 x

Dim

(L x W x H) 10.5 x 4.4 x 2.85 cm

Length

10.5 cm

Width

4.4 cm

Height

2.85 cm

Weight

235 g

Factory colour

Black

Used at

Indoors

Range of use

Laptop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355268 Lenovo ThinkPad 65W AC Adapter Power supply unit 65 W

Description

The 65 W power supply for Lenovo ThinkPad provides the power supply you need wherever you are. This power supply is compatible with all Lenovo notebooks developed after 2013, which have a rectangular slim tip power plug. It has the same specifications as the standard power supply included with the compatible notebooks. The ThinkPad power supplies with slim tip power plugs are compact, incredibly energy efficient and rated Energy Star V (ES 2.0).

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)