• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics OLED65C5ELB OLED TV 165 cm 65 inch EEC F (A - G) Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,005.00 / piece)
€ 2,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LG Electronics OLED65C5ELB 4K OLED evo AI TV 165 cm/65"

  • Screen size diagonal: 165 cm (65 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-T (aerial), DVB-C (cable), DVB-S2, DVB-S (sat)
  • Energy efficiency rating (calc): F (A - G)
  • Image enhancement: 144 Hz
  • Recording function:

Technical specifications

Features

AMD FreeSync

Apple AirPlay/AirPlay 2 compatibility

CI+

Dolby Atmos™ support

Dolby Vision™ support

HDR

Nvidia G-Sync

Smart TV

Ultra HD

Manufacturer

LG Electronics

Product type

OLED TV

Screen size diagonal (inches)

65 inch

Frame rate

144 Hz

Image enhancement

144 Hz

Reception

DVB-T2 (aerial)

DVB-T (aerial)

DVB-C (cable)

DVB-S2

DVB-S (sat)

Display size

61 inch - 75 inch

Network/internet function

AI-Features

Apple AirPlay 2

Apple Home

Apps

Bluetooth®

Google Cast

Google Home

LAN

Smart Hub

Smart TV

Web Browser

WiFi

Show more
Wi-Fi

built-in

No. of HDMI connections

4

No. of USB ports

3 x

Interfaces

HDMI™

Bluetooth

Gigabit LAN (1 Gbps)

S/PDIF (optical)

CI+ slot

USB A (USB 2.0)

Wi-Fi 6 (IEEE 802.11ax)

Audio power (max.)

40 W

Image format

16:9

Display technology

OLED

300 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

1441 mm

Height

880 mm

Depth

230 mm

Height (without base)

826 mm

Device depth (without stand)

45.1 mm

Weight

18.5 kg

Weight, information

with base

Power supply (details)

Alternating current, 100-240 volt, 50-60 Hz

Power supply (LOV)

mains-powered

F (A - G)

Dim

(W x H x D) 1441 x 880 x 230 mm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

165.1 cm

Screen size diagonal (cm)

165 cm

Screen size diagonal (inches)

65 inch

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402632 LG Electronics OLED65C5ELB OLED TV 165 cm 65 inch EEC F (A - G) Black

Description

Features

  • OLED Evo
  • 65" (165 cm) with 4K Ultra HD - 3,840 x 2,160 pixels
  • α9 Gen8 4K AI Processor with α9 AI Sound Pro (Virtual 11.1.2 Up-mix) and α9 4K AI Super Upscaling
  • 2.2 sound system with 40W
  • Dolby Vision / HDR10 / HLG
  • Pixel dimming
  • WebOS 25
  • Single tuner
  • 4x HDMI (supports 4K@120Hz, earc, VRR, ALL, QMS as specified in HDMI 2.1)
  • Magic remote MR25GB

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)