• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41442 Motion detector 120 ° White IP54

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Motion detector

Detection angle

120°

300 m

Used at

Outdoors

Indoors

Operating voltage

3 V

Factory colour

White

IP54

Width

72 mm

Height

80 mm

Dim

(W x H) 72 mm x 80 mm

Voltage (min.)

3 V

Documents & Downloads

Datasheet

Datasheet 3594694 m-e modern-electronics 41442 Motion detector 120 ° White IP54

User & Safety Instructions

User & Safety Instructions 3594694 m-e modern-electronics 41442 Motion detector 120 ° White IP54

More interesting products

(*All information is plus legal VAT)