• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GB602 GB602 Twin wheel bench grinder 250 W

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of grinding stones:
  • 2 Height: 286 mm
Product type

Twin wheel bench grinder

250 W

Dim

(L x W) 375 mm x 205 mm

Length

375 mm

Width

205 mm

Weight

1.5 kg

Idle speed

2850 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317111 Makita GB602 GB602 Twin wheel bench grinder 250 W

Description

A quiet 250 W double grinding block with two different grinding discs for rough and fine grinding. Automatic lighting and well-designed brackets for added security. Grinding disc diameter 150 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)