• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GD0603 GD0603 Straight grinder 240 W

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 130.00
-19 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Frequency: 50/60 Hz
  • Height: 120 mm
  • Tool holder: Clamp
Product type

Straight grinder

240 W

Operating voltage

230 V

Dim

(L x W) 375 mm x 120 mm

Length

375 mm

Width

120 mm

Weight

0.98 kg

Idle speed

28000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317106 Makita GD0603 GD0603 Straight grinder 240 W

Description

A slim, light straight grinder with a 6 mm clamping sleeve. Suitable for small-scale grinding including deburring. Reaches a high speed: 28,000 rpm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 217.97€ 192.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)