• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GD0811C GD0811C Straight grinder 750 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Frequency: 50/60 Hz
  • Height: 105 mm
  • Tool holder: Collet
Product type

Straight grinder

750 W

Operating voltage

230 V

Dim

(L x W) 520 mm x 140 mm

Length

520 mm

Width

140 mm

Weight

2 kg

Idle speed

1800 - 7000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317109 Makita GD0811C GD0811C Straight grinder 750 W

Description

A straight grinder with an 8 mm adapter sleeve. Equipped with constant electronics and SJS technology to protect the user from kickback. Suitable for small-scale grinding including deburring, with the long spindle housing allowing flexible handling. Speed can be set between 1,800 and 7,000 rpm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 416.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)