• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GD0801C GD0801C Straight grinder 750 W

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 360.00
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Frequency: 50/60 Hz
  • Height: 105 mm
  • Tool holder: Collet
Product type

Straight grinder

750 W

Operating voltage

230 V

Dim

(L x W) 520 mm x 140 mm

Length

520 mm

Width

140 mm

Weight

1.97 kg

Idle speed

7000 - 29000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317107 Makita GD0801C GD0801C Straight grinder 750 W

Description

A slim, light straight grinder with a 6 mm collet. Suitable for small-scale grinding including deburring, with the long spindle housing allowing flexible handling. Side handle and safety switch for added safety. Speed can be set between 7,000 and 29,000 rpm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 447.97€ 436.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)