
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Manhattan Universal Flat-Panel TV Tilting Wall Mount, Supports one 37” to 70” television
- Optimize views with ±10° tilt adjustment
- Easy installation ideal for home, office and commercial applications – includes integrated bubble level
- Meets VESA standards – supports TVs from 37” to 70" up to 75 kg (165 lbs.)
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
- Features
Built-in level
- Max. load capacity
75 kg
No
200 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
- Rotation
0°
- Tilt range (bottom)
-10°
- Tilt range (top)
+10°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
6.3 cm
- Distance to wall (max.)
6.3 cm
- Width
815 mm
- Height
810 mm
- Depth
80 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
5.8 kg
- Dim
(W x H x D) 815 x 810 x 80 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 995195 Manhattan 423830 TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable Built-in level
Information
Information 995195 Manhattan 423830 TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable Built-in level
Description
Put flat-panel TVs in the right perspective.
Overcome odd floor plans, annoying glare and awkward furniture placements that can diminish flat-panel TV experiences. Manhattan Universal Flat-Panel TV Tilting Wall Mounts with smooth, one-touch tilt adjustments help keep images, contrasts and colors clear, sharp and defined. VESA-compliant and constructed of quality materials, Manhattan Universal Flat-Panel TV Tilting Wall Mounts fit a variety of display sizes with a secure and confident above-the-floor installation. An integrated locking system provides added security against theft. Ideal for residential, office, hospitality, classroom and conference room, digital signage and other commercial applications, Manhattan Universal Flat-Panel TV Tilting Wall Mounts bring high-performance LCD or plasma TV enjoyment front and center.
Overcome odd floor plans, annoying glare and awkward furniture placements that can diminish flat-panel TV experiences. Manhattan Universal Flat-Panel TV Tilting Wall Mounts with smooth, one-touch tilt adjustments help keep images, contrasts and colors clear, sharp and defined. VESA-compliant and constructed of quality materials, Manhattan Universal Flat-Panel TV Tilting Wall Mounts fit a variety of display sizes with a secure and confident above-the-floor installation. An integrated locking system provides added security against theft. Ideal for residential, office, hospitality, classroom and conference room, digital signage and other commercial applications, Manhattan Universal Flat-Panel TV Tilting Wall Mounts bring high-performance LCD or plasma TV enjoyment front and center.
Features
- Fits 200 x 200, 400 x 200, 300 x 300, 400 x 400, 600 x 400, 800 x 400 VESA-compliant televisions
- Weight capacity: up to 75 kg (165 lbs.)
- Extends 63 mm (2.5 in.)
Scope of delivery
- Universal Flat-Panel TV Tilting Wall Mount
- Installation hardware with instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























