• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 145001.12 Safety knife SECUMAX 145 10 pc(s)

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety knife SECUMAX 145

  • Disposable knife for everyday cutting work
  • Ergonomic handle made of glass-fiber reinforced plastic
  • Concealed blade for the highest persons and protection of goods
  • For right and left-handed users

Technical specifications

Product type

Retractable knife

Factory colour

Black

Material

Plastic

No. of blades

1

Length

124 mm

Dim

(L x W x H) 124 x 36 x 42 mm

Features

Concealed blade

Weight

120 g

Content

10 pc(s)

Width

36 mm

Height

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446630 MARTOR 145001.12 Safety knife SECUMAX 145 10 pc(s)

Description

Slim format. Strong performance.

The SECUMAX 145 is our small, fine safety knife for everyday cutting work. Its glass-fiber reinforced plastic handle and the 0.5 mm strong blade give it a considerable robustness. At the same time, it is extremely light at only 12 g. Our disposable cutting tool is easily finished with 1-ply cardboard, foil or adhesive tape. The two cutting edges are so securely shielded that you and your fingers are particularly protected.

2in1 blade head
The blade head has two functions: Cutting and grooving. For easy grooving (e.g. in cardboard and foil), use the knife lugs on the left and right of the cutting edge, for package adhesive tape the corners on the top of the blade head.

Concealed blade
With a blade access of only 4 mm, the blade is extremely covered. Unreachable for your fingers, but suitable for a variety of cutting materials. The goods below do not come into contact with the cutting edge either.

Very flat yet stable
Not only the handle, but also the cutting channel is very flat with only 1.5 mm. Advantage: Less cutting effort. The stability is not left behind – thanks to the 0.5 mm blade and the high-quality plastic.

With ease
The SECUMAX 145 is so light that the user hardly feels it. This is also due to the pleasantly rounded, only 4 mm thick handle. Also ergonomic: The non-slip grooves on which your thumb intuitively searches for its place.

Good leadership
Our tip with the cardboard cut: Hold the knife at an angle to get through even better! The guide surfaces are therefore not random at the front of the handle, but make it easier for you to cut at a particularly favorable angle.

This text is machine translated.

Features

  • Cutting depth 4 mm
  • Eyelet
  • not replaceable
  • 2-way usable blade.

More interesting products

(*All information is plus legal VAT)