• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 192043.66 INDUSTRIAL LINES NO. 192043 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INDUSTRIAL LINES NO. 192043

  • 4-way usable quality blade (rust-free)
  • Length 26 mm x width 18.5 mm x thickness 0.4 mm
  • This text is machine translated.

Technical specifications

Product type

Retractable knife spare blade

Blade width

18.5 mm

Material

Steel

No. of blades

10

Length

45.1 mm

Dim

(L x W x H) 45.1 x 24.7 x 10 mm

Weight

13 g

Content

10 pc(s)

Width

24.7 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446640 MARTOR 192043.66 INDUSTRIAL LINES NO. 192043 10 pc(s)

Description

Features

  • Broad ground
  • 2-sided joint

More interesting products

(*All information is plus legal VAT)