
Image similar
SMPSU
264 V AC
90 V AC
(L x W x H) 101.60 x 50.80 x 29.00 mm
Pin strip for nylon crimp connectors
60 W
1 x
open
150.00 g
Surge protection
Synchronised
50.80 mm
29.00 mm
101.60 mm
RPS-60-15
1 x
15 V/DC
4 A
yes
Certified by EU Garan
Datasheet 1293824 MEAN WELL RPS-60-15 SMPSU 60 W
User & Safety Instructions 1293824 MEAN WELL RPS-60-15 SMPSU 60 W
Information 1293824 MEAN WELL RPS-60-15 SMPSU 60 W
Warranty Terms 1293824 MEAN WELL RPS-60-15 SMPSU 60 W