• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT75401 MT75401 Flush mount light LED (monochrome) GU10, GU5.3 5.5 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Built-in lamp Deco Clic

  • 1-flame
  • Dimmable
  • With 2 sockets
  • This text is machine translated.

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

GU10

GU5.3

Bulb type

LED (monochrome)

Rating per bulb

5.5 W

5.5 W

400 lm

Total luminous flux

400 lm

2800 K

Colour

Warm white

Type

Circular

Protection screen

Clear

Light features

Swivelling

Dimmable

Rotation range (max.)

30°

Swivel range (max.)

30°

Recess diameter

6.8 cm

Recess depth

6.8 cm

Outside Ø

8.5 cm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

Weight

87 g

n.rel.

Dim

(Ø) 85 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

2800 K

Colour temperature (min.)

2800 K

Colour temperature range

2800 - 2800 K

(Ø)

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754796 Megatron MT75401 MT75401 Flush mount light LED (monochrome) GU10, GU5.3 5.5 W White

User & Safety Instructions

User & Safety Instructions 1754796 Megatron MT75401 MT75401 Flush mount light LED (monochrome) GU10, GU5.3 5.5 W White

Description

Scope of delivery

  • Built-in light · Light Bulbs · User manual.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)