• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 565291 Surface-mount, Wall Motion detector wall corner mount Polar white IP55

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Motion detector wall corner mount

Used at

Indoors

Outdoors

Mounting type

Surface-mount

Wall

Factory colour

Polar white

IP55

Weight

0.05

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469427 Merten 565291 Surface-mount, Wall Motion detector wall corner mount Polar white IP55

Description

Mounting bracket for mounting of ARGUS 110/220 Basic, ARGUS 220/Timer on outer or inner corners. With the conventional pipe clamps also fixed tubes (VDE 0100). Without pipe clamp. Color: polar white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)