• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor FTR15-4080HDX 15 inch 38.5 cm Subwoofer 1000 W 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 40 Hz
  • Max. 3-2500 Hz frequency range: f
  • Maximum load-carrying capacity: 2000 WMAX
  • Nominal load (P): 1000 WRMS
  • Avg. Sound pressure (1W/m): 97 dB
  • Suspension compliance (cms): 0.10 mm/N
  • Moved mass (MMS): 153 g
  • Mechanical quality (Qms): 3.98
  • Electrical quality (Qes): 0.36
  • Total quality (Qts): 0.33
  • Equivalent volume (Vas): 105 l
  • Dc resistance (Re): 5.1 ohm
  • Power factor (BxL): 23.7 Tm
  • Schwingspulenind. (Le): 1.95 mH
  • Voice coil diameter: 100 mm
  • Glass fiber voice coil carrier:
  • Linear excursion (Xmax): +/-8 mm
  • Eff. Cone area (sd): 855 cm2
  • Magnet weight: 3.1 kg
  • Weighs 9.7 kg.
Product type

Subwoofer

Speaker size (inch)

15 inch

Speaker size (cm)

38.5 cm

RMS capacity

1000 W

Max. load

2000 W

Min. frequency

40 Hz

Max. frequency

2500 Hz

Impedance

8 Ω

Recess diameter

351 mm

Recess depth

82 mm

Weight

9.7 kg

Frequency range

40 Hz - 2500 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331736 Monacor FTR15-4080HDX 15 inch 38.5 cm Subwoofer 1000 W 8 Ω

Description

CELESTION High Power Subwoofer chassis of the HDX series impress with an outstanding performance of 2000 wmax. Even at the highest load is the operational safety is ensured. This chassis offer a sophisticated ventilation of the motor system. High mechanical reserves are a very large deflection of the extremely deformation stiff membrane, double centering spiders, special multi-Roll" beads and heat-resistant voice coils.

This text is machine translated.

Features

  • Top-Class subwoofer, 38 cm (15"), with very high load-carrying capacity and ferrite magnet
  • Deformation rigid, glass-fiber reinforced paper cone
  • Heat-resistant, inside and outside wound 100-mm-moving coil (4")
  • Specially developed heat management of the drive system to avoid thermal compression and overheating
  • Recommended application range up to 350 Hz
  • Waterproof Waterproofing (no coating) of the membrane, hence no deviations from standard in the moving mass of the oscillating system
  • Double-implemented spider
  • "Multi-Roll" surround for excellent linearity
  • Sturdy cast aluminum basket
  • With less than 10 kg low weight for this chassis size

What kind of Subwoofers are you looking for?