• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-302E 12 inch 30.48 cm Subwoofer 100 W 4 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor SP-302 E bass loudspeaker

  • Series of all-purpose hi-fi speaker chassis at 4 ohms
  • Carefully processed and because of the exceptionally attractive price, as well as the all-round-compatible drive properties, for example, ideal for replacement purposes
  • This text is machine translated.

Technical specifications

  • Impedance (Z): 4 Ohm
  • Resonant frequency (fs): 39 Hz
  • Max. 3-5500 Hz frequency range: f
  • Maximum capacity 200 WMAX
  • Nominal load (P): 100WRMS
  • Avg. Sound pressure (1W/m): 95 dB
  • Suspension compliance (cms): 0.39 mm/N
  • Moved mass (MMS): 40 g
  • Mechanical quality (Qms): 4.24
  • Electrical quality (Qes): 0.87
  • Total quality (Qts): 0.72
  • Equivalent volume (Vas): 141 l
  • Dc resistance (Re): 3.6 ohm
  • Power factor (BxL): 6,63 Tm
  • Schwingspulenind. (Le): 1.1 mH
  • Voice coil diameter: 50mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-4 mm
  • Eff. Cone area (sd): 518 cm2
  • Magnet weight: 960 g
  • Weight: 2.37 kg
Product type

Subwoofer

Speaker size (inch)

12 inch

Speaker size (cm)

30.48 cm

RMS capacity

100 W

Max. load

200 W

Min. frequency

39 Hz

Max. frequency

5500 Hz

Impedance

4 Ω

Sound pressure

95 dB

Recess diameter

281 mm

Recess depth

114 mm

Weight

2.37 kg

Frequency range

39 Hz - 5500 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332590 Monacor SP-302E 12 inch 30.48 cm Subwoofer 100 W 4 Ω

Information

Information 1332590 Monacor SP-302E 12 inch 30.48 cm Subwoofer 100 W 4 Ω

Description

Features

  • Hi-mid-woofer
  • All-round speaker
  • Seam
  • Replacement speaker for sealed enclosures

What kind of Subwoofers are you looking for?