• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPH-135C 5.25 inch 13.3 cm Subwoofer 50 W 8 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor SPH-135C Hi Fi-Basslautsprecher

  • High-tech chassis
  • With carbon fiber membrane, die-cast basket and pole core bore with convincing bass and mid-range properties.
  • This text is machine translated.

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 40 Hz
  • Max. 3-8000 Hz frequency range: f
  • Maximum capacity 80 WMAX
  • Nominal load (P): 50WRMS
  • Avg. Sound pressure (1W/m): 88 dB
  • Suspension compliance (cms): 1.35 mm/N
  • Moved mass (MMS): 12g
  • Mechanical quality (Qms): 4,48
  • Electrical quality (Qes): 0.43
  • Total quality (Qts): 0.39
  • Equivalent volume (Vas): 17 l
  • Dc resistance (Re): 6 Ohm
  • Power factor (BxL): 6.5 Tm
  • Schwingspulenind. (Le): 0.75 mH
  • Voice coil diameter: 35.5 mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/-3.5 mm
  • Eff. Cone area (sd): 95 cm 2
  • Magnet weight: 500 g
  • Weight: 1.5 kg
Product type

Subwoofer

Speaker size (inch)

5.25 inch

Speaker size (cm)

13.3 cm

RMS capacity

50 W

Max. load

80 W

Min. frequency

200 Hz

Max. frequency

8000 Hz

Impedance

8 Ω

Sound pressure

88 dB

Recess diameter

122 mm

Weight

1.5 kg

Frequency range

200 Hz - 8000 Hz

Documents & Downloads

Datasheet

Datasheet 1332671 Monacor SPH-135C 5.25 inch 13.3 cm Subwoofer 50 W 8 Ω

User & Safety Instructions

User & Safety Instructions 1332671 Monacor SPH-135C 5.25 inch 13.3 cm Subwoofer 50 W 8 Ω

Description

Features

  • Hi-mid-woofer
  • A lot of times proven high-end woofer/mid-range
  • Parameters for deep playback
  • Large Langhubigkeit
  • Driver for very slim 2-way column speakers with uberraschendem deep bass foundation and high level stability

What kind of Subwoofers are you looking for?