• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-40 4 inch 10.3 cm Wideband speaker 8 W 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 80 Hz
  • Max. Frequency range: f 3-10000 Hz
  • Maximum load-carrying capacity: 16WMAX
  • Nominal load (P): 8 WRMS
  • Avg. Sound pressure (1W/m): 86 dB
  • Suspension compliance (cms): -
  • Moved mass (MMS): -
  • Mechanical quality (Qms): -
  • Electrical quality (Qes): -
  • Total quality (Qts): -
  • Equivalent volume (Vas): -
  • Dc resistance (Re): -
  • Power factor (BxL): -
  • Schwingspulenind. (Le): -
  • Voice coil diameter.: -
  • Voice coil former: -
  • Linear excursion (Xmax): -
  • Eff. Cone area (sd): -
  • Magnet weight: 150 g
  • Weight: 0.7 kg
Product type

Wideband speaker

Speaker size (inch)

4 inch

Speaker size (cm)

10.3 cm

RMS capacity

8 W

Max. load

16 W

Min. frequency

80 Hz

Max. frequency

10000 Hz

Impedance

8 Ω

Sound pressure

86 dB

Recess diameter

95 mm

Recess depth

105 mm

Weight

700 g

Frequency range

80 Hz - 10000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332606 Monacor SP-40 4 inch 10.3 cm Wideband speaker 8 W 8 Ω

Description

Features

  • Universal speaker
  • Inverse Surround
  • Kunststoff-Dustcap
  • Transmission quality
  • Large Frequency Response Width
  • High mechanical performance
  • This text is machine translated.

What kind of Subwoofers are you looking for?