• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPH-165CP 6.5 inch 16.5 cm Subwoofer 80 W 8 Ω 2-way

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor SPH-165 CP Hi Fi-Basslautsprecher

  • High-tech chassis
  • With carbon fiber membrane, die-cast basket and pole core bore with convincing bass and mid-range properties.
  • This text is machine translated.

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 30 Hz
  • Max. 3-6000 Hz frequency range: f
  • Maximum capacity 120 WMAX
  • Nominal load (P): 80WRMS
  • Avg. Sound pressure (1W/m): 89 dB
  • Suspension compliance (cms): 1.71 mm/N
  • Moved mass (MMS): 17 g
  • Mechanical quality (Qms): 4.85
  • Electrical quality (Qes): 0.33
  • Total quality (Qts): 0.31
  • Equivalent volume (Vas): 38 l
  • Dc resistance (Re): 6 Ohm
  • Power factor (BxL): 7.6 Tm
  • Schwingspulenind. (Le): 0.7 mH
  • Voice coil diameter: 50mm
  • Glass fiber voice coil carrier:
  • Linear excursion (Xmax): +/-4,75 mm
  • Eff. Cone area (sd): 127 cm2
  • Magnet weight: 840 g + 50 g
  • Weight: 2.5 kg
Product type

Subwoofer

Speaker size (inch)

6.5 inch

Speaker size (cm)

16.5 cm

RMS capacity

80 W

Max. load

120 W

Min. frequency

60 Hz

Max. frequency

6000 Hz

Impedance

8 Ω

Sound pressure

89 dB

Recess diameter

14.2 cm

Recess depth

90 mm

Weight

2.5 kg

Features

2-way

Frequency range

60 Hz - 6000 Hz

Documents & Downloads

Datasheet

Datasheet 1332676 Monacor SPH-165CP 6.5 inch 16.5 cm Subwoofer 80 W 8 Ω 2-way

User & Safety Instructions

User & Safety Instructions 1332676 Monacor SPH-165CP 6.5 inch 16.5 cm Subwoofer 80 W 8 Ω 2-way

Description

Features

  • Hochleistungs-Hi-Fi-mid-Woofer
  • Large voice coil diameter. 50 mm
  • Parameters for deep playback
  • Large Langhubigkeit
  • Woofer for interesting double arrangements in very slim 3-way high-performance speakers and for heavy duty 2-way shelf loudspeaker

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)