• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-1250D PA amplifier 250 W

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 925.00 / piece)
€ 925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor PA-1250 D ELA-AMPLIFIER

  • Output power: 250 W RMS / 350 W max.
  • Maintenance-free cooling.

Technical specifications

Product type

PA amplifier

RMS power

250 W

Dim

(L x W x H) 41 x 48.2 x 8.8 cm

Weight

7.5 kg

Width

48.2 cm

Height

8.8 cm

Length

41 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295606 Monacor PA-1250D PA amplifier 250 W

Description

Powerful and energy-saving
The ELA mono digital power amplifier PA-1250 D belongs to a new generation device that combines a high performance with efficient use of energy and thus makes an important contribution to climate protection. In addition, by the way the electricity costs for the user. This is achieved by, among other things, the significantly optimized efficiency digital 100-V power amplifiers of over 90% compared to analogue devices (around 70%). In addition, the heat loss is much lower. This minimizes the cooling effort and the life of the PA-1250 D is once again increased.

This text is machine translated.

Features

  • 1 x 250 W RMS
  • Class-D concept with a high degree of efficiency of over 90% to reduce energy costs
  • Additional, integrated energy-saving features such as the automatic change of the device to the standby mode when no input signal is present (as soon as an input signal is detected, the amplifier immediately and it turns on again.)
  • Significantly lower battery capacity for the emergency operation as with analogue 100V amplifiers required
  • Significant reduction of the cooling expenses due to the low heat loss
  • Maintenance-free cooling and silent operation by the fan-less cooling concept, therefore particularly suitable for noise-sensitive areas such as offices, conference rooms or churches
  • Special protective circuits prevent damage due to a short-circuit or overheating
  • Comprehensive, menu-guided setting options
  • Switchable 200 - Hz-Hochpassfilter, 6 dB/oct.
  • Additional priority input
  • LCD display for the operating parameters
  • Mains or 24 V emergency power operation.

More interesting products

(*All information is plus legal VAT)