• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-4120D PA amplifier 480 W 4-channel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,015.00 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

4-channel ELA class D power amplifier

  • 4 x 120 W
  • Class-D concept with hohem efficiency to reduce energy costs
  • Continuously temperature-controlled fan
  • Connection for external on/off switch
  • Connection for external mute switch
  • LED-display for Protect, Peak, Signal and 100-V/4-Ω-operation
  • This text is machine translated.

Technical specifications

  • Power at 4 Ω: 4 x 120 W.
  • Power at 100 V 4 x 120 W.
  • OUTPUT IMPEDANCE 100 V/83 Ω, 4 Ω
  • Inputs 775 mV/20 kΩ, bal.
  • Frequency range 80 - 16,000 Hz
  • Mains voltage 230 V.
  • Height units 1 HE
  • Connections: Screw connections (inputs), screw connections (loudspeakers)
Product type

PA amplifier

RMS power

480 W

Dim

(L x W x H) 32 x 48.3 x 5.2 cm

Weight

5.12 kg

No. of channels

4-channel

Output type (PA amplifier)

100 V

Width

48.3 cm

Height

5.2 cm

Length

32 cm

Interfaces

Screw terminals

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355614 Monacor PA-4120D PA amplifier 480 W 4-channel

User & Safety Instructions

User & Safety Instructions 2355614 Monacor PA-4120D PA amplifier 480 W 4-channel

Description

Scope of delivery

  • 4-channel ELA class D power amplifier

More interesting products

(*All information is plus legal VAT)