• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-6040MPX PA preamplifier 4-channel 4-zone

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Mic/Line: 2.5 mV/5 kOhm, sym. ,250 mV/15 kOhm, sym.
  • Line: 250mV/15 kOhm
  • Phone Paging: 250 mV/10 kOhm
  • Line (zone): 1.2 V, sym.
  • Line (Mix): 775 mV (Record)
  • Frequency range 20-20000 Hz
  • Depth: +/-10 dB/100 Hz
  • High: +/-10 dB/10KH
Product type

PA preamplifier

No. of zones

4-zone

No. of channels

4-channel

Output type (PA amplifier)

1.2 V

Interfaces

RCA in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416819 Monacor PA-6040MPX PA preamplifier 4-channel 4-zone

Description

4-zone mixer for universal multi-room sound reinforcement applications · 4 zones with any routing possibility of all input channels · 4 inputs microphone/line via combi-sockets · 2 inputs LINE stereo via phono sockets · Input channels with gain setting, 2-way tone control and zones routing switch · Microphone inputs with individually switchable phantom power · Independent paging input, on all zones can be routed · 4 zone outputs, individually adjustable · Monitor and record output · Connection for external bell button per microphone/line input, 2-tone/4-Ton-Gong or siren adjustable · Connection for PTT microphone PA-4000PTT · Level control of zones VU meter. · Mains or 24 V emergency power operation

This text is machine translated.

More interesting products

(*All information is plus legal VAT)