• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 24, 24 V AC, V DC (max) 2 change-overs Metz Connect 1101501322 1 pc(s)

Product type
Monitoring relay
Functions
RPM undershoot
Max. operating voltage
24 V AC
24 V DC
Contact type
2 change-overs
Type
1101501322
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monitoring-relay DRIW-E16, 24 V AC/DC

  • Measurement relaysMonitoring RelaysSpeed monitoringFan belt monitoringBTR Netcom

Technical specifications

Product type

Monitoring relay

Type

1101501322

Functions

RPM undershoot

Operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

Contact type

2 change-overs

Connection

Screw terminal

IP40

Min. temperature

0 °C

Max. temperature

+55 °C

Width

22.50 mm

Height

61.30 mm

Depth

60 mm

Dim

(W x H x D) 22.50 x 61.30 x 60 mm

Content

1 pc(s)

Weight

70 g

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2860473 Monitoring relay 24, 24 V AC, V DC (max) 2 change-overs Metz Connect 1101501322 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860473 Monitoring relay 24, 24 V AC, V DC (max) 2 change-overs Metz Connect 1101501322 1 pc(s)

Description

The speed and V-belt monitor is used to monitor rotational movement (underspeeds) on motor or belt-driven shafts. Inductive proximity switches are used to measure the speed. The impulse generation at the sensor is generated contact-free by switching cams, gears, segment discs, metallic signal flags or similar. The relay switches when connected to operating voltage. The monitoring function is started at terminals E1 and E2 via the power contactor of the drive after the start-up bypass has expired. If the drive falls below the shutdown speed, the relay drops. By resetting or switching off the operating voltage, the error message of the speed and V-belt monitor is reset.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)