• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 1102720570 1 pc(s)

Product type
Monitoring relay
Functions
Overcurrent
Max. operating voltage
230 V AC
Contact type
2 change-overs
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Monitoring-relay EIW-F-C18 230 V AC

  • Measurement relaysMonitoring RelaysAmperage readingsCurrent monitoringOvercurrentUndercurrentBTR Netcom

Technical specifications

Product type

Monitoring relay

Type

1102720570

Functions

Overcurrent

Operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

Contact type

2 change-overs

Switching voltage (max.)

230 V AC

Connection

Screw terminal

IP40

Min. temperature

-5 °C

Max. temperature

+55 °C

Width

50 mm

Height

69.30 mm

Depth

60 mm

Dim

(W x H x D) 50 x 69.30 x 60 mm

Content

1 pc(s)

Weight

200 g

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2860492 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 1102720570 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860492 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 1102720570 1 pc(s)

Description

Monitoring of direct or alternating current in live installations. An exceeding or falling below the set values is displayed and a switching process is triggered. The integrated 7-segment display provides information about the causes of the error. By means of a manual input on the device the current type to be measured (AC or DC), an upper and a lower threshold value, the delay time as well as the error memory (on or off) can be set. The two current measuring ranges can be selected via the connection terminals. An error acknowledgment can be performed directly on the device as well as via an external contact. Connection with spring clamps (Push-In).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)