• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD BA4AAPC Battery tray 4x AA Solder lug (L x W x H) 63 x 58 x 16 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

battery holder

  • Acid-resistant plastic

Technical specifications

Product type

Battery tray

Connector

Solder lug

Dim

(L x W x H) 63 x 58 x 16 mm

Suitable for battery size

AA

Pin spacing

12.7 mm

No. of cells

4

Length

63 mm

Width

58 mm

Height

16 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Type

L for 4 AA batteries

Documents & Downloads

Datasheet

Datasheet 2348659 MPD BA4AAPC Battery tray 4x AA Solder lug (L x W x H) 63 x 58 x 16 mm

User & Safety Instructions

User & Safety Instructions 2348659 MPD BA4AAPC Battery tray 4x AA Solder lug (L x W x H) 63 x 58 x 16 mm

Description

High-quality and robust battery holder for a variety of applications.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)