• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD BH223-L Battery tray 1x CR-P2 Solder lug (L x W x H) 47 x 38 x 26 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery holder for 6 V lithium with soldering tag

  • Acid-resistant plastic

Technical specifications

  • Temperature range -20 to +110 °C
Product type

Battery tray

Connector

Solder lug

Dim

(L x W x H) 47 x 38 x 26 mm

Suitable for battery size

CR-P2

Pin spacing

17.02 mm

No. of cells

1

Length

47 mm

Width

38 mm

Height

26 mm

Material (details)

Plastic

Factory colour

Black

Type

Solder Lugs

Suitable for

CRP2 or DL223

Documents & Downloads

Datasheet

Datasheet 651186 MPD BH223-L Battery tray 1x CR-P2 Solder lug (L x W x H) 47 x 38 x 26 mm

Datasheet 651186 MPD BH223-L Battery tray 1x CR-P2 Solder lug (L x W x H) 47 x 38 x 26 mm

User & Safety Instructions

User & Safety Instructions 651186 MPD BH223-L Battery tray 1x CR-P2 Solder lug (L x W x H) 47 x 38 x 26 mm

Description

L=solder connection, D=push-button connection

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)